DE500027771 950540-6102-AR=40/SKT/BMT/2MM/1R/STR/PTH/2.6/10U/RC
3M 950540-6102-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 8.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 950540-6102-AR to view detailed technical specifications.
No datasheet is available for this part.