This 4-position surface mount header features a black housing and gold-plated contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The header is designed for surface mount applications and is RoHS compliant. It has a maximum current rating of 1A and a contact mating length of 0.157inch. The header is packaged in a rail/tube format with 912 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 951104-2530-AR-PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 912 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951104-2530-AR-PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.