4-position, single-row, right-angle male header for surface mount applications. Features gold-plated copper alloy square male pins with a 2mm pitch. Rated for 1A current and operates between -25°C and 105°C. Constructed with a black thermoplastic housing and insulation, meeting UL94 V-0 flammability rating. Supplied in tape and reel packaging.
3M 951104-4620-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951104-4620-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
