
This 4-position surface mount header features a gold plated contact and a maximum operating temperature of 105°C. It is designed for surface mount applications and has a maximum current rating of 1A. The header is available in a rail/tube packaging configuration with 1292 units per package. It is compliant with RoHS regulations and has a contact mating length of 0.175 inch.
3M 951104-4620-AR-TP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1292 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951104-4620-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
