
This 5-position surface mount header features a current rating of 1A and a pitch of 0.079inch. The contacts are made of copper alloy with a gold plating and have a mating length of 0.175inch. The header is packaged in tape and reel and is RoHS compliant. It is suitable for surface mount applications.
3M 951105-4620-AR-PR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951105-4620-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.