Unshrouded header with 6 positions and a 2mm pitch, designed for right-angle surface mount termination. Features male pin contacts made of gold-plated copper alloy, offering a 1A current rating and a mating length of 0.175 inches. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -25°C to 105°C. This component is supplied on tape and reel for efficient automated assembly.
3M 951106-4620-AR-PR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.23mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 12mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951106-4620-AR-PR to view detailed technical specifications.
No datasheet is available for this part.