
This 6-position rectangular surface mount connector features a black housing with gold-plated male pins. It is available in packaging quantities of 600 and is compliant with RoHS regulations. The connector has a contact mating length of 0.175 inch and a pitch of 0.079 inch, making it suitable for surface mount applications.
3M 951106-4620-AR-PT technical specifications.
| Color | Black |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951106-4620-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
