This 9-position right angle shrouded header features a copper alloy contact material with gold plating and a maximum current rating of 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for surface mount applications and is packaged in a rail/Tube format with 429 units per package.
3M 951109-4620-AR-PT technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.23mm |
| Gender | Male |
| Housing Color | Black |
| Length | 18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 429 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951109-4620-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.