
This 11-position shrouded surface mount header features a gold contact plating and a contact mating length of 0.175inch. It is designed for surface mount applications and is available in packaging quantities of 378. The header is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies.
3M 951111-4620-AR-PT technical specifications.
| Color | Black |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 378 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951111-4620-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.