This 11-position surface mount header features a black housing and gold-plated copper alloy contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for surface mount applications and has a termination of solder. It is RoHS compliant and available in a package quantity of 459 pieces, packaged in a rail/tube format.
3M 951111-4620-AR-TP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 459 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951111-4620-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.