
This 13-position shrouded surface mount header features black color and gold contact plating. It has a contact mating length of 0.175inch and is designed for surface mount applications. The header is packaged in a rail/Tube with 391 units per package and is RoHS compliant.
3M 951113-4620-AR-TP technical specifications.
| Color | Black |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 391 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951113-4620-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.