This 15-position right angle surface mount header has a maximum current rating of 1A and operates within a temperature range of -40°C to 105°C. It is RoHS compliant and features a gold-plated copper alloy contact. The header is available in a tape and reel packaging configuration and has a pitch of 0.079inch.
3M 951115-4620-AR-PR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.23mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951115-4620-AR-PR to view detailed technical specifications.
No datasheet is available for this part.