
This 16-position shrouded surface mount header features 16 male pins with gold plating and a 0.079inch pitch. It is available in a packaging quantity of 266 units per rail or tube. The header is designed for surface mount applications and is RoHS compliant. The contact mating length is 0.175inch, and the contact type is male pin. The header is suitable for use in a variety of electronic assemblies and is available from 3M.
3M 951116-4620-AR-PT technical specifications.
| Color | Black |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 266 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951116-4620-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.