This 19-position right angle surface mount header features a black housing and gold contact plating. It has a maximum current rating of 1A and operates within a temperature range of -40°C to 105°C. The header is RoHS compliant and is packaged in a rail/tube format with 240 pieces per package.
3M 951119-4620-AR-PT technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.23mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951119-4620-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.