
This 20-position shrouded surface mount header features a gold-plated contact and a termination of solder. It is available in a tape and reel packaging format. The header is compliant with RoHS regulations and has a contact mating length of 0.175inch. It is designed for surface mount applications and has a pitch of 0.079inch.
3M 951120-4620-AR-PR technical specifications.
| Color | Black |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951120-4620-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.