This 21-position shrouded surface mount header is available in a 210-piece rail/tube packaging configuration. The header features a 0.079inch pitch and a contact mating length of 0.175inch. The contacts are gold plated and have a male pin type. The header is RoHS compliant and suitable for surface mount applications.
3M 951121-4620-AR-PT technical specifications.
| Color | Black |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Package Quantity | 210 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951121-4620-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.