This 24-position shrouded surface mount header features a contact mating length of 0.175inch and a pitch of 0.079inch. It has a maximum current rating of 1A and an operating temperature range of -40°C to 105°C. The header is RoHS compliant and has a gold contact plating. It is available in a packaging of 216 pieces per rail/Tube.
3M 951124-4620-AR-TP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.23mm |
| Gender | Male |
| Housing Color | Black |
| Length | 48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951124-4620-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.