
10-position, 2-row unshrouded header with straight, surface mount termination. Features male copper alloy pins with gold plating and a 2mm pitch. Rated for 1A current and 1kV voltage, with a contact mating length of 0.157 inches. Black housing and black color, operating from -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 951210-2520-AR-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 1A |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 915 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 951210-2520-AR-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.