This 12-position surface mount header features a voltage rating of 1kV and a current rating of 1A. The header has a pitch of 0.079inch and is made with gold contact material. It is available in a package quantity of 350 and is packaged in a rail/tube format. The header is RoHS compliant and has a termination of solder. It is suitable for use in a variety of applications where high voltage and current are required.
3M 951212-4620-AR-TP technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 951212-4620-AR-TP to view detailed technical specifications.
No datasheet is available for this part.