
This 16-position 2-row shrouded surface mount header features black color and gold contact plating. It has a contact mating length of 0.157inch and a pitch of 0.079inch. The header is available in packaging of 570 pieces per rail/Tube. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the 3M 951216-2520-AR-PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 951216-2520-AR-PT technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 570 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951216-2520-AR-PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.