
16-position, 2-row right-angle header with male pin contacts. Features a 2mm pitch and 0.079-inch row spacing, with gold-plated copper alloy contacts for reliable connectivity. Rated for 1A current and operates within a -25°C to 105°C temperature range. Through-hole mounting and solder termination ensure secure installation. Black housing and bulk packaging for efficient integration.
Sign in to ask questions about the 3M 951216-7722-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 951216-7722-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 12.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951216-7722-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.