18-position, 2-row unshrouded header for board-to-board applications. Features right-angle surface mount termination with a 2mm pitch and 0.079-inch row spacing. Male pin contacts made of gold-plated copper alloy offer a 1A current rating and 1kV voltage rating. Black housing and black color.
3M 951218-4620-AR-TP technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 10.65mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 198 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 951218-4620-AR-TP to view detailed technical specifications.
No datasheet is available for this part.