2mm pitch, right-angle, unshrouded male header connector for board-to-board applications. Features 20 positions across 2 rows with gold-plated copper alloy male pin contacts. Rated for 1A current and 1kV voltage, this surface-mount component offers a solder termination and a black housing.
3M 951220-4620-AR-TP technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 10.65mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 951220-4620-AR-TP to view detailed technical specifications.
No datasheet is available for this part.