
20-position, 2-row unshrouded header with a 2mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made of copper alloy with gold plating and a 0.173-inch mating length. Rated for 1A current and 1kV voltage, operating between -25°C and 105°C. The black housing ensures durability.
3M 951220-7622-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 9.3mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 951220-7622-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.