This 30-position 2-row right angle shrouded header is designed for surface mount applications. It features a maximum current rating of 1A and can operate within a temperature range of -40°C to 105°C. The header is compliant with RoHS regulations and is available in packaging quantities of 140. The contacts are made of copper alloy with a gold plating and have a mating length of 0.175inch.
3M 951230-4620-AR-PT technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.65mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951230-4620-AR-PT to view detailed technical specifications.
No datasheet is available for this part.