This 32-position 2-row right angle surface mount header features a copper alloy contact material with gold plating and a maximum current rating of 1A. It has a black housing with a length of 32mm and a depth of 10.65mm. The header is designed for surface mount applications and is available in a rail/tube packaging format with 133 pieces per package. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
3M 951232-4620-AR-TP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.65mm |
| Gender | Male |
| Housing Color | Black |
| Length | 32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 133 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951232-4620-AR-TP to view detailed technical specifications.
No datasheet is available for this part.