
This 40-position, 2-row surface mount header features black color and gold contact plating. The contact mating length is 0.175inch and the pitch is 0.079inch. It is available in a tape and reel packaging with a package quantity of 1. The header is RoHS compliant and has a termination of solder. It is suitable for surface mount applications.
3M 951240-4620-AR-PR technical specifications.
| Color | Black |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951240-4620-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.