
This 40-position 2-row surface mount header features gold contact plating and a 0.079inch pitch. It is available in a 105-pack and is packaged in a rail/tube format. The header is RoHS compliant and suitable for surface mount applications. The contacts are male pin type with a mating length of 0.175inch. The header is terminated with solder and is part of the 951 series.
3M 951240-4620-AR-PT technical specifications.
| Color | Black |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951240-4620-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
