42-position, 2-row unshrouded header with a 2mm pitch, designed for right-angle surface mount applications. Features copper alloy contacts with gold plating and a male pin contact type, offering a 0.175-inch mating length. Rated for a maximum current of 1A and operating temperatures from -40°C to 105°C. The black housing measures 42mm in length and 10.65mm in depth. Supplied in a rail/tube package containing 98 units.
3M 951242-4620-AR-PT technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.65mm |
| Gender | Male |
| Housing Color | Black |
| Length | 42mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951242-4620-AR-PT to view detailed technical specifications.
No datasheet is available for this part.