
56-position, 2-row unshrouded header with 2mm pitch for board-to-board applications. Features straight, surface-mount termination with solder cup contacts made of gold-plated copper alloy. Male pin contacts offer a mating length of 0.157 inches. Black housing with a maximum current rating of 1A and operating temperature range of -25°C to 105°C. RoHS compliant and supplied in a tube of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 951256-2520-AR-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951256-2520-AR-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.