
This 56-position rectangular connector features a right-angle orientation and through-hole mount. It has a maximum current rating of 1A and operates within a temperature range of -25°C to 105°C. The connector is made with copper alloy contacts plated with gold and has a black housing. It is available in a bulk packaging quantity of 150 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 951256-7722-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951256-7722-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.