This 3-pin shrouded header from 3M features a current rating of 1A and a maximum operating temperature of 105°C. It is designed for through-hole mounting and is compliant with RoHS regulations. The header has a black housing color and a gold contact plating, with a copper alloy contact material. It is available in a bulk packaging with 3000 units per package.
Sign in to ask questions about the 3M 951403-9061506-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 951403-9061506-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.638inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951403-9061506-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.