
4-position, 2-row, 2mm pitch shrouded header for board-to-board applications. Features straight, top-entry, through-hole mounting with solder termination. Male copper alloy contacts with gold plating offer a 1A current rating and 5.9mm mating length. Black housing ensures durability with a -40°C to 105°C operating temperature range.
3M 951404-8061106-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.9mm |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.543inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951404-8061106-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.