This through hole 4-position male header has a current rating of 1A and a maximum operating temperature of 105°C. It is made of copper alloy with a gold plating and has a black housing color. The header is designed for through hole mounting and has a straight orientation. It is available in a bulk packaging quantity of 3000 units.
3M 951404-9061106-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.543inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951404-9061106-AR to view detailed technical specifications.
No datasheet is available for this part.