This 6-position shrouded header features a 2-row design with a 0.079inch pitch. It is constructed with a copper alloy contact material and gold plating for reliable connections. The header has a maximum current rating of 1A and can operate within a temperature range of -40°C to 105°C. It is available in a bulk packaging quantity of 2000 units and is suitable for through-hole mounting.
3M 951406-8011106-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.469inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 951406-8011106-AR to view detailed technical specifications.
No datasheet is available for this part.