
This 10-position, 2mm pitch surface mount header is rated for 1A and has a maximum operating temperature of 105°C. It is RoHS compliant and features a copper alloy contact material with gold plating. The header is available in a package quantity of 610 and is packaged in a rail/tube format. It has a straight orientation and a pitch of 2mm, with a row spacing of 0.079inch. The header is suitable for surface mount applications and is designed for use in a variety of electronic devices.
3M 951410-2012009-AR-TP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.606inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 610 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951410-2012009-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.