This 10-position, 2-row through hole header features a black housing and copper alloy contacts with gold plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for use with a maximum current rating of 1A and is packaged in bulk quantities of 1000. It is RoHS compliant and features a straight orientation with a pitch of 0.079inch and a row spacing of 0.079inch.
3M 951410-8011106-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.469inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951410-8011106-AR to view detailed technical specifications.
No datasheet is available for this part.