This 14-position shrouded surface mount header features a current rating of 1A and an operating temperature range of -40°C to 105°C. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a black housing color and a gold contact plating, with a copper alloy contact material. It is available in a packaging quantity of 387 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 951414-2061409-AR-PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.496inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 387 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951414-2061409-AR-PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.