This 38-position through hole header features a shrouded design with a current rating of 1A and an operating temperature range of -40°C to 105°C. It is made with copper alloy contacts plated with gold and is available in a bulk packaging quantity of 400. The header has a pitch of 0.079inch and a row spacing of 0.079inch, with a tail length of 0.11inch. It is RoHS compliant and suitable for use in a variety of applications.
3M 951438-8011106-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.469inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951438-8011106-AR to view detailed technical specifications.
No datasheet is available for this part.