This through hole header features a 56-position, 2-row configuration with a current rating of 1A. It has a black housing and a gold-plated copper alloy contact material. The header is available in a bulk packaging quantity of 150 pieces. It is designed for use in applications with operating temperatures between -40°C and 105°C. The header is RoHS compliant and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
3M 951456-8060806-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.5inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.