This 62-position 2-row shrouded header features a current rating of 1A and is designed for through hole mounting. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a package quantity of 150 and is packaged in bulk. The header is RoHS compliant and has a termination of solder.
3M 951462-8011106-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.469inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951462-8011106-AR to view detailed technical specifications.
No datasheet is available for this part.