This 64-position, 2-row through hole header is manufactured by 3M and features a black housing and gold-plated copper alloy contacts. It has a maximum current rating of 1A and can operate within a temperature range of -40°C to 105°C. The header is RoHS compliant and is packaged in bulk quantities of 150 units. The contacts are plated with gold and are made of copper alloy, providing reliable connections. The header has a pitch of 0.079inch and a row spacing of 0.079inch, making it suitable for a variety of applications.
3M 951464-8061106-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.543inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951464-8061106-AR to view detailed technical specifications.
No datasheet is available for this part.