This 74-position shrouded header features a copper alloy contact material with gold plating, supporting a maximum current rating of 1A. The header has a black housing with a length of 0.469 inch and a pitch of 0.079 inch. It is designed for through-hole mounting and is compliant with RoHS regulations. The operating temperature range is from -40°C to 105°C.
3M 951474-8011106-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.469inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951474-8011106-AR to view detailed technical specifications.
No datasheet is available for this part.