
Surface mount, straight, female socket header with 31 positions and 1 row. Features a 4mm pitch and a 10µ" gold contact finish on a copper alloy contact material. The thermoplastic housing is black, with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C, with a maximum current rating of 1A and a DC rated voltage of 1kV. Supplied in tape and reel packaging.
Sign in to ask questions about the 3M 953131-2000-AR-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 953131-2000-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 953 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 953131-2000-AR-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
