40-position, single-row female socket header for surface mount applications. Features gold-plated copper alloy square contacts with a 4mm pitch and 10µm gold mating finish. Rated for 1A maximum current and 1kV DC voltage, operating between -40°C and 105°C. Constructed with a black thermoplastic housing and insulation, achieving a UL94 V-0 flammability rating. Straight orientation, 80mm length, and 2.4mm depth.
Sign in to ask questions about the 3M 953140-2000-AR-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 953140-2000-AR-TP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 80mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 953 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 953140-2000-AR-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.