
10-position, 2-row shrouded socket strip for board-to-board applications. Features 2mm pitch, straight orientation, and surface mount termination with solder cups. Constructed with a copper alloy contact material and gold plating for mating surfaces. Operates within a temperature range of -40°C to 105°C with a maximum current rating of 1A and DC rated voltage of 1kV. Housing and insulation are black thermoplastic, meeting UL94 V-0 flammability rating.
3M 953210-2000-AR-PT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 305 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 953 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 953210-2000-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.