
40-position, 2-row rectangular receptacle connector with a 0.079-inch pitch. Features gold-plated copper alloy female socket contacts for superior conductivity and durability. Designed for surface mount applications with a straight orientation and a black thermoplastic housing. Operates within a temperature range of -40°C to 105°C, with a maximum current rating of 1A and a DC rated voltage of 1kV. UL94 V-0 flammability rating ensures safety.
3M 953240-2000-AR-PR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 40mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 953 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 953240-2000-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.