
50-position, 2-row, 2mm pitch shrouded socket strip for surface mount applications. Features gold-plated copper alloy female socket contacts with a square shape, rated for 1A max current and 1kV DC rated voltage. Operates within a -40°C to 105°C temperature range, with a UL94 V-0 flammability rating. Thermoplastic housing and insulation are black. Packaged in tape and reel for efficient assembly.
3M 953250-2000-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 953 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 953250-2000-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.