52-position, 2-row female socket header with gold-plated copper alloy square contacts. Features a 2mm pitch, straight through-hole mounting, and a 1A max current rating. Constructed with a black thermoplastic housing and insulation, this component offers a 1kV DC rated voltage and operates within a -40°C to 105°C temperature range. UL94 V-0 flammability rating and RoHS compliance ensure reliability and safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 953452-6602-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 26.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 953 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 953452-6602-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.