
60-position, 2-row female socket connector with a 2mm pitch and straight, through-hole mounting. Features gold-plated copper alloy contacts with a square shape, rated for 1A maximum current and 1kV DC voltage. Operates within a -40°C to 105°C temperature range, with a UL94 V-0 flammability rating. The black thermoplastic housing and insulation ensure durability.
3M 953460-6602-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 30.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 953 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 953460-6602-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.